34 405 377 00 | Accessories for Enclosures
Part front panel, with circuit board holder and handle bar, die-cast aluminum, (W) 40.6 mm, 8 HP, 34 405 377 00
Order No.: 71H554
EAN: 4099889575224
MPN:
34 405 377 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0043 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.00 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0043 €
10 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel partitions, 3U, type 34 405..
Made of anodized aluminum; Thickness: 3.0 mm. The panel is supplied with PCB holder and handle.
Technical attributes (type, height in U and mm (H), width in HP and mm (W)): 34 405 377 00, 3U, 128.5 mm, 8 HP, W 40.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | part front panel | |
| Version | with circuit board holder and handle bar | |
| Material | die-cast aluminum | |
| Width | 40.6 mm | |
| cutting pitch differential | 8 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |