17.93.100 | Accessories for Enclosures
Enclosure feet, plastic, (H) 3.2 mm, black, 17.93.100
Order No.: 20H1729
EAN: 4099889551907
MPN:
17.93.100
This item is no longer available.
As an alternative, we recommend the following item:
Enclosure feet, plastic, (H) 3.2 mm, black, 017.93.100, package with 1008 pieces
Order No.: 20H1730
Manufacturer: Ettinger
per pck. 206.3460 € *
Self-adhesive housing bumpers, type 17.93.
Made of highly flexible elastomer, prestamped on reel units; Color: black. Dimensions: D 10, H 3.2 mm.
Type: 100, housing bumper, reel with 1008 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | plastic | |
| Height | 3.2 mm | |
| Colour | black | |
| Type of mounting | self adhesive |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |