17.60.000 | Accessories for Enclosures
Enclosure feet, NR, gray, 17.60.000
Order No.: 20H182
EAN: 4099889552010
MPN:
17.60.000
Screw-on universal equipment feet with prop-up handles, type 17.60.
The prop-up handle that is fastened to the respective foot is pressed flat onto the enclosure floor by spring load. It can be unfolded to the front into a latching position for optional enclosure inclination; Color: gray.
Type: 000, complete set of housing feet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | NR | |
| Colour | gray |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |