10057 | Accessories for Enclosures
Hinge, 180°, ABS, gray, for enclosure, 10057
Order No.: 18H8900
EAN: 4099889551600
MPN:
10057
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5235 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
30.52 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5235 €
5 pcs.
28.6909 €
15 pcs.
27.5961 €
50 pcs.
26.3704 €
150 pcs.
25.2875 €
*incl. VAT plus shipping costs
Subject to prior sale
Equipment and enclosure hinges, type Scharn 10.
Plastic, for 180° flap opening; Material: ABS. Color: medium-gray. Properties: the outside pivot on the front panel facilitates very narrow slots for maintaining the front door stability and accurate to dimension, independent of the front-panel thickness. Easy mounting with lock pin and 2 screws, steel pin shafts, pressed in metal threads.
Type: Scharn 10, pair of hinges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinge | |
| Version | 180° | |
| Material | ABS | |
| Colour | gray | |
| Type of mounting | screw M3 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |