05241 | Accessories for Enclosures
Ventilation screw connection, brass, nickel-plated, (L x H) 18 mm x 18 mm, 05241
Order No.: 72H460
EAN: 4099889573237
MPN:
05241
Aeration and de-aeration fittings, type LAGRA EBF/SO-M.
Consisting of two press-fit brass elements without filter insert, pouring water at a 60° to the perpendicular axis cannot penetrate the fitting. Suitable for venting or draining, and circulating air in enclosures, control cabinets and machinery. Made of nickel-plated brass; Operating temperatures: up to +300 °C.
Technical attributes (type, thread, total length): 05241, M 12, 18 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ventilation screw connection | |
| Material | brass, nickel-plated | |
| Length | 18 mm | |
| Height | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |