931200 | Accessories for Chemical Auxiliaries
Measuring cup, made of polyethylene for 20 to 120 cm³, 931200
Order No.: 19L312
EAN: 4007228931204
MPN:
931200
Unit Price (€ / pc.)
2.3443 € *
Next delivery: 48 pcs. on 2026-04-03
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
25 pcs.
2.1063 €
100 pcs.
1.7850 €
250 pcs.
1.6184 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring beakers, type 9312.
Made of hard polyethylene hart, plain colored, with measuring scale from 20 to 120 ccm; Size: 52 mm x 80 mm. Content: 120 ccm.
Type: 9312, measuring beaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring cup | |
| Version | made of polyethylene | |
| Suitable for | 20 to 120 cm³ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39233010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |