B57881S0123F000 | TDK (EPCOS)

NTC, 12 kΩ, ±1 %, 0.1 W, 3760 K, 0.004 W/K, 4 s, THT, B57881S0123F000

Order No.: 80E6828
EAN: 4099879976444
MPN:
B57881S0123F000
B57881S123F
Series: B57881
B57881S0123F000 TDK (EPCOS) NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
2,308.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.1543 €

NTC thermistors, type TDK/Epcos B57881S.

For precise temperature measurements, molded in epoxy resin

Technical specifications
Filter Property Value
ohmic resistance 12 kΩ
Tolerance ±1 %
Power 0.1 W
B-value at 25/100 °C 3760 K
Thermal conductivity (Air) 0.004 W/K
Cooling time constant (air) 4 s
Assembly THT
Grid 2.5 mm
min. operating temperature -55 °C
max. operating temperature 155 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes