TPC-REM240-48 | TRACO POWER

Power supply, 48 to 55 VDC, 5 A, 120 W, TPC-REM240-48

Order No.: 32C2661
EAN: 4099891284312
MPN:
TPC-REM240-48
Series: TPC
TRACO POWER
TPC-REM240-48 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
72.5662 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
72.57 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5662 €
10 pcs.
65.3072 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TPC-REM240-48, Traco

This module is an external unit for operation with two TPC power supplies with an output voltage of 24 VDC or 48 VDC and the same type and power.

Technical specifications
Number of outputs 1
Output voltage DC 48 to 55 VDC
Output current 5 A
Width 45 mm
Input voltage AC 48-56 VDC
Height 96.5 mm
Power 120 W
Degree of protection (IP) IP20
Depth 90 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead