495001 | C.K Tools

Multifunction wire stripper for Round cable, Flat cable, 0.2-6.0 mm², cable-Ø 0.2-6 mm, L 100 mm, 309 g, 495001

Order No.: 04L1011
EAN: 5051074950017
MPN:
495001
C.K Tools
default L
front L
side L
back L
top L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Stripping pliers for Flat/Round cable, 0.05-8.5 mm², L 220 mm, 328 g, T3943
Order No.: 05L6976
Manufacturer: C.K Tools
per pc. 39.9126 € *
*incl. VAT plus shipping costs

- For fatigue-free and multiple stripping of flat and round cables as well as wires

- Heavy-duty version with hardened steel blades for long-life function

- Automatic wire dimensioning automatic wire adjustment and stripping length for uniform results >/p>

- side wire entry for easy application

- integrated wire cutter and crimping dies

- working area: 0.2 - 6.0 mm²

Technical specifications
Version Multifunction wire stripper
Suitable for Round cable, Flat cable
Weight 309 g
Length 100 mm
Cable Diameter 0.2-6 mm
Cable cross-section 0.2-6.0 mm²
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement