005.60.331 | Ettinger

Mounting block, steel, (L x W x H) 15 x 5.5 x 5.5 mm, 0050-62-6

Order No.: 17H922
EAN: 4099889504675
MPN:
005.60.331
5.60.331
005.60.331 Ettinger Mounting Brackets, Blocks
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 2,672 pcs.
Next delivery: 2,000 pcs. on 2026-10-21
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
100 pcs.
0.6902 €
1000 pcs.
0.5831 €
5000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting element with tapped holes, type 05.60.331

For vertical mounting of PCBs and components at an angle of 90°.

Material: galvanized steel (hexagon)

Thread: 2 x M 3

Dimensions: 5.5 x 15 mm

Technical specifications
Filter Property Value
Length 15 mm
Width 5.5 mm
Height 5.5 mm
Material steel
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes