D45U-V3LL | ZF Switches and Sensors
Miniature snap-action switche, On-On, plug-in connection, long hinge lever, 0.22 N, 16 (4) A/250 VAC, 10 (3) A/400 VAC, IP40, D45U-V3LL
Unit Price (€ / pc.)
1.8802 € *
Available: 128 pcs.
Available in 12 Days: 640 pcs. - if ordered today
Miniature Snap Switch, D45U-V3LL, ZF Switches and Sensors
Single pole miniature snap switch
Features
- Precise snap action switch
- Long life coil spring mechanism
- Standard and light force operating mechanism
- Protection class: IP40
- Various aux actuators
- Various terminal types
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | long hinge lever | |
| actuating force | 0.22 N | |
| Switching point | 15.2 mm ±3.2 mm | |
| Connection | plug-in connection | |
| Shell Material | PET | |
| Breaking capacity | 16 (4) A/250 VAC, 10 (3) A/400 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | UA |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |