ÜP 3095 M | pikatron
Microphone transformer, 1:2, ÜP 3095 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.65 € *
Standard delivery time from the manufacturer is: 15 Weeks
Microphone signal transformers, type ÜP 309.
For PCB mounting. Molded in aluminum housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone transformer | |
| Winding ratio | 1:2 | |
| Design | THT | |
| min. frequency | 40 Hz | |
| max. frequency | 20 kHz | |
| Length | 18 mm | |
| Width | 14.5 mm | |
| Height | 13.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |