170MVN | Xcelite
Side cutter, 127 mm, 680 g, 170MVN
Order No.: 05L9712
EAN: 037103373335
MPN:
170MVN
170MN
Unit Price (€ / pc.)
14.1610 € *
Available: 10 pcs.
Micro shears, type Xcelite 170 M/175 M.
Diagonal cutter shape, made of high-grade steel, with ergonomic hand protection and pressure spring; Cutting values: up to AWG 20 (0.8 mm), for non-ferrite wire and sheet metal. Type 175 M with additional clamping spring which prevents the release of wire chippings.
Type: 170 M, shears, 127 mm length
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 127 mm | |
| Weight | 680 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |