MPC71 0R1 K | Futaba
Metal strip resistor, 100 mΩ, 5 W, ±10 %, MPC71 0R1 K
Unit Price (€ / pc.)
1.0948 € *
Available: 9,303 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.7854 €
100 pcs.
0.6664 €
500 pcs.
0.5831 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.
Low resistance in ceramic package
Rated load 5.0 W, type MPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 mΩ | |
| Tolerance | ±10 % | |
| Power | 5 W | |
| Design | radial | |
| Version | metal strip resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 200 °C | |
| Length | 14 mm | |
| Width | 5 mm | |
| Height | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |