TTL Network

TTL Network: Cables and components for professional applications

TTL Network is a connection technology specialist based in Germany. The company develops and manufactures highly flexible network cables, multimedia connections, and power supply solutions for industry, medical technology, and event technology. With 25 employees and a clear focus on premium quality, TTL Network stands for reliability, durability, and professional performance.

The TTL Network range at a glance: Quality for every application

TTL Network offers a well-designed product portfolio for demanding applications – from ultra-flexible patch cables and robust event technology to sustainable connection solutions. The following categories provide a quick overview of the most important product series and their areas of application.

llustration of the UltraFlex series network cables from TTL Network
 

UltraFlex Series™

Main applications:

Mobile and dynamic installations, confined spaces and difficult routing, applications with high mechanical stress

Top products:

Copper network technology, industrial cables, multimedia connections, power supply

Presentation of AOC cables from TTL Network
 

AOC Cables

Main applications:

Demanding event technology with maximum signal integrity, office applications with long transmission distances, flexible installation in confined spaces

Top products:

Black Series™ AOC hybrid cables, multimedia cables, event technology solutions

Presentation of galvanic isolators from TTL Network
 

Galvanic isolators

Main applications:

Signal protection for medical and industrial applications, protection against interference voltages and potential differences, secure remote networking of sensitive systems

Top products:

Galvanic isolators for industry, galvanic isolators for medical technology (EN 60601-1 certified)

Illustration of the Fair Series network cables from TTL Network
 

Fair Series™

Main applications:

Sustainable connection technology for modern office and IT applications, environmentally conscious procurement, high performance with recycled materials

Top products:

HDMI cables, DisplayPort cables, USB cables, network technology (patch cables)

Darstellung der Self Lock-Kabel von TTL Network
 

SelfLock Series™

Main applications:

Professional power supply in data centers, secure connections in industry and broadcasting, event technology with maximum operational reliability

Top products:

Lockable power cables for critical infrastructures

Presentation of the Black Series network cables from TTL Network
 

Black Series™

Main applications:

Extreme requirements in event and media technology, robust solutions for stage and broadcast, discreet installation with black design

Top products:

Multimedia AOC cables, fiber optic patch cables, mobile cables, and cable reels

TTL Network innovations at Bürklin

Which products set standards in terms of flexibility, security, and sustainability? The following highlights show the most innovative TTL Network solutions available from Bürklin.

1812-1,0M-UF TTL Network Patchkabel, Telefonkabel

Patch cable RJ45 connector

RJ45 Patch Cable Cat.6A S/FTP UltraFlex

Item number: 87F4824

The highly flexible UltraFlex Cat.6A patch cable allows bending radii down to a minimum of 10 mm. This is significantly smaller than standard PVC or LSOH cables. With up to 8,500 movement cycles, it offers exceptional durability for applications involving movement or frequent handling. The LSOH sheath ensures safety in sensitive environments. Ideal for mobile, confined, and dynamic installations in industry, IT, and event technology.

Technical highlights:

  • Ultra-flexible: Bending radii from just 10 mm possible
  • Extremely durable: Up to 8,500 movement cycles
  • Optimal installability: Simple and secure cable management
1812-VF-1,0M TTL Network Patchkabel, Telefonkabel

Patch cable RJ45 plug

RJ45 patch cable Cat.6A U/FTP VariFlex 6kV

Item number: 87F4937

The VariFlex is an ultra-compact Cat.6A U/FTP patch cable with compact plugs and a virtually unbreakable locking tab. It can be easily patched even in the tightest of spaces. The cable has passed the 6 kV surge voltage test in accordance with DIN EN IEC 60664-1. This prevents signal interruptions due to overvoltage. The halogen-free LSOH sheath and UL CMG certification guarantee the highest safety standards.

Technical highlights:

  • 6 kV tested: Protection against overvoltage in accordance with DIN EN IEC 60664-1
  • Indestructible locking tab: Maximum durability when patching
  • Safe: Halogen-free LSOH sheath and UL CMG certified
4411-1,0M-GRS TTL Network USB Kabel

USB cable

USB4 cable USB-C Fair Series™ GRS compliant

Item number: 13M5297

The Fair Series™ USB4 cable combines high performance with sustainability. The super-flexible TPE cable jacket and pure copper inner conductor enable fast data transfer at up to 40 Gbit/s. Power Delivery (PD) support ensures higher charging capacities, while resolutions up to 8K at 60 Hz are available for high-end image transmission. With over 20 percent recycled material and GRS-compliant manufacturing, this cable minimizes its environmental footprint.

Technical highlights:

  • 40 Gbit/s speed: Super-fast data transfer
  • 8K/60Hz ready: Ultra HD video quality for the highest demands
  • Sustainable: Over 20 percent recycled material and GRS-compliant manufacturing
7102-L-2,0M TTL Network Netzkabel

Power connection cable Europe

CEE 7/7-C13 SelfLock Series™ power cable

Item number: 88F728

The CEE 7/7 to C13 power cable from the SelfLock Series™ ensures a safe and reliable power supply for IT devices in data centers and offices. The integrated locking mechanism prevents accidental disconnection and ensures maximum operational safety. The C13 plug with lock provides a secure hold and minimizes contact problems. The robust construction makes the cable ideal for professional continuous use.

Technical highlights:

  • Automatic locking: Locks when plugged in – no additional effort required
  • Quick release: Simply press the button
  • Maximum reliability: Minimizes downtime in sensitive environments

TTL Network solutions by application

Every industry has its own requirements for connection technology. Whether you need robust cables for the stage, ultra-flexible solutions for dynamic industrial environments, or certified products for medical technology, at Bürklin you will find the right TTL Network solutions for your specific application.

 

Event technology

Cable technology for the stage must be robust, discreet, and indestructible. TTL Network offers solutions that remain inconspicuous in use but can withstand the toughest conditions. Maximum reliability is not an option, but standard.

  • Black Series™ steel-armored fiber optic patch cables: Maximum protection against mechanical stress thanks to steel armor – developed for tough everyday stage use.
  • Black Series™ mobile cables and cable reels: Completely black design remains invisible on stage. Smart reels with clever labeling enable quick setup and dismantling.
  • AOC hybrid cables: Maximum signal integrity over long transmission distances – ideal for demanding live productions.
 

Network technology, industry, and office

The ultra-flexible cable jacket of the UltraFlex Series™ makes these cables indispensable for mobile, confined, and dynamic applications in connection technology. Whether in the server room, production hall, or office environment, TTL Network delivers connections that continue to function reliably even after thousands of uses.

  • UltraFlex Series™ patch cables: Ultra-flexible for mobile, confined, and dynamic applications – stable for up to 8,500 bend cycles.
  • UltraFlex Series™ HDMI and DisplayPort cables: Flexible and durable even after 1,000 uses – ideal for changing installations.
  • UltraFlex Series™ power cables: Reliable power supply with maximum flexibility for demanding environments.
 

Industry and medical technology

Galvanic isolators from TTL Network protect medical devices from dangerous leakage currents in Ethernet networking. They prevent interference voltages and potential differences in measurement and monitoring systems as well as in remote networking of computers via Ethernet. The products protect sensitive devices and systems from hum and overvoltage and enable safe patient protection and reliable long-distance networking without risk to health or operation.

  • Galvanic isolators for industry: Prevent interference voltages and potential differences in measurement and monitoring systems, as well as in remote computer networks via Ethernet. They are UL-listed for the highest safety standards.
  • Galvanic isolators for medical technology: For patient protection against potentially hazardous leakage currents and certified according to the international standard EN 60601-1 (2MOPP).

Why buy TTL Network from Bürklin?

Are you looking for a reliable partner for your TTL Network order? Bürklin Elektronik combines over 70 years of experience in the electronics distribution business with fast availability, expert advice, and efficient procurement processes. That makes all the difference when you place your order.

Authorized distributor since 1954

Technical support from our team of experts

Items available from our warehouse in Munich

Products can be ordered from 1 piece

Scheduled orders for predictable deliveries

eProcurement for efficient procurement

From 2001 onwards: TTL Network through the years

 

 

2001

The beginning: Founding of TTL Network with the aim of developing professional connection technology that works reliably in everyday use.

 
 

2004

Availability becomes standard: Establishment of our own warehouse and logistics structures in Germany as the basis for short delivery times and consistent quality.

 
 

2013

Proven in use: Introduction of the UltraFlex Series™ – developed over years of professional use for maximum flexibility and durability.

 
 

2016

The step to becoming a brand: With the introduction of the first TTL brand, “TTLLan,” quality becomes visible and comparable – the starting point for clear premium positioning.

 
 

2023

Premium brands for professionals: With TTL Lab®, TTL Live®, TTL Lan®, and TTL Link®, TTL Network offers clearly structured brands for different professional applications.

 
 

2024

Clear line: Introduction of the Fair Series™ as a sustainable product line and the Black Series™ – functional, minimalist, and consistently designed for professional applications.

 
 

2026

Innovation in detail: Launch of the TTL Link SelfLock Series™ – developed for secure, reliable connections where maximum stability is essential.

 
 

Since its foundation in Germany in 2001, TTL Network GmbH has stood for professional connection technology that works reliably in everyday use beyond standard solutions. Today, TTL Network stands for products that have proven themselves: reliable, durable, and ready for immediate use—the right choice when quality makes the difference.