BE-8577 | BAHCO

Bit holder, 1/4 inch, hexagon, BL 118 mm, L 240 mm, BE-8577

Order No.: 06L6255
EAN: 7314151839048
MPN:
BE-8577
Series: BE-ERGO
BE-8577 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
20.9202 € *
Available: 2 pcs.
Available in 5 Days: 2,592 pcs. - if ordered today
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
10 pcs.
18.4093 €
50 pcs.
17.1479 €
150 pcs.
16.3982 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic bit holders, type BAHCO BE-8577.

With 1/4" hexagon receptacle; Blade length: 118 mm. Length overall: 240 mm. Handle: 36 x 122 mm. Weight: 155 g. The ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation as well as safe access to the required blade due to color-coded blade end. Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

Type: BE-8577, magnetic bit holder

Technical specifications
Filter Property Value
Product type bitholder
ESD protection No
1000V Insulated No
Size 1/4 inch
Blade length 118 mm
Peak type hexagon
Length 240 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant