72.01.9.024.0000 | Finder

Level relay, 1 Form C (NO/NC), 24 V (DC), 16 A, 24 V (DC), 24 V (AC), 72.01.9.024.0000

Order No.: 30G9062
EAN: 8012823302171
MPN:
72.01.9.024.0000
720190240000
Series: 72
72.01.9.024.0000 Finder Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.2029 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.2029 €

Level relay, 72.01.9.024.0000, Finder

The 72.01.9.024.0000 is a level control relay for conductive liquids with adjustable sensitivity (5 - 150) kΩ, selectable intervention delay (0.5 s or 7 s). Filling or emptying function switch selectable. This control relay is also available for 400 V supply. The adjustable sensitivity (5- 450) kΩ version can also be equipped with a contact for low loads down to 5 V – 1 mA.

Features

  • Filling and emptying functions
  • LED indicator
  • Assembly on 35 mm rail (EN 60715)
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 16 A
Coil voltage (DC) 24 V
Switching Voltage (DC) 24 V
Switching Voltage (AC) 24 V
Connection screw connection
Contact material AgNi
Logistics
Property Value
Customs tariff number 90261029
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Cadmium oxide