WPF-0300M25 | TTAF
Jack, 3 pole, cable assembly, screw connection, 0.5-2.5 mm², black, WPF-0300M25
Order No.: 06N3904
EAN: 4099889860993
MPN:
WPF-0300M25
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Jack, WPF-0300M25, TTAF
3 Pin pluggable screw connection field assembly connector.
Features
- Mold material: PA6
- Degree of protection: IP68
- Seal material: Silicone
Technical specifications
Connection | screw connection | |
Version | jack | |
Design | straight | |
Colour | black | |
Cable diameter | 5.5 to 8.5 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Assembly | cable assembly | |
Rated voltage IEC | 300 V | |
Rated voltage UL/CSA | 300 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 25 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 85 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |