10037103 | Fischer Elektronik
IC heatsink, (L x W x H) 43.1 x 43.1 x 16.51 mm, 8.6 K/W, black anodized, 10037103
Unit Price (€ / pc.)
3.5462 € *
Available: 18 pcs.
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2844 €
25 pcs.
3.0702 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for PGAs, type Fischer ICK PGA.
Made of black anodized aluminum, matches the respective type precisely
With 17 x 17 matrix, type ICK PGA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 8.6 K/W | |
| Material | aluminum | |
| Length | 43.1 mm | |
| Height | 16.51 mm | |
| Width | 43.1 mm | |
| Suitable for | PGA | |
| Version | IC heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |