179716005 | Kopp
German Schuko-style plugs, 179716005
Order No.: 05N9044
EAN: 4008224158381
MPN:
179716005
1797.1600.5
Unit Price (€ / pc.)
5.1408 € *
Available: 25 pcs.
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.5220 €
100 pcs.
3.9627 €
250 pcs.
3.8199 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style plugs, type Kopp 1797.
To CEE Standard 7/VII, for cable cross-sections up to 3 x 1.5 mm². With 2 Schuko-style systems and anti-kink guard, center insertion; Connection value: 10/16 A, 250 V.
Type: 179716005, plug, rubber, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |