750100 100 | Hammers
Locksmith hammer, 260 mm, 100 g, 750100 100
Order No.: 06L9262
EAN: 4099891376208
MPN:
750100 100
This item is no longer available.
As an alternative, we recommend the following item:
Locksmith hammer, 260 mm, 100 g, T4227A 0100
Order No.: 03L3995
Manufacturer: C.K Tools
per pc. 12.7092 € *
Fitter's hammers, compliant with DIN 1041, type 750100.
The hammer head is drop-forged and ground to precise dimensions. Hardened and tempered hammer face and edge. Hickory wood handle in curved shape and varnished. As of 200 g handle with steel guard sleeve. Weight specified without handle.
Type: 750100, 100 g, handle L 260 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer | |
| Length | 260 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |