T4505 | C.K Tools
Scissors, L 160 mm, 51 g, steel, T4505
- Specially designed for cutting DuPont™ Kevlar® fibres in fibre optic cables - also suitable for cutting DuPont™ Kevlar® webbing, plastic canvas, upholstery and many other materials
- High carbon alloy steel with molybdenum and vanadium blades, hardened for long lasting cutting performance - guaranteed for up to 1000 cuts
- Precision hollow-ground, micro-serrated jaw prevents the fibres from slipping and ensures a clean cut
- Ergonomic, thermoplastic moulded handles allow for left and right handed users
- Cutting length: 42mm (1 5/8")
| Filter | Property | Value |
|---|---|---|
| Product type | work scissors | |
| 1000V Insulated | No | |
| Blade length | 42 mm | |
| Length | 160 mm | |
| Weight | 51 g | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82130000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |