492001 | C.K Tools
Electronic scissors, L 140 mm, 145 g, stainless steel, 492001
Order No.: 05L9718
EAN: 5051074920010
MPN:
492001
5051074920010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7861 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
28.79 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7861 €
5 pcs.
27.0487 €
15 pcs.
26.0253 €
50 pcs.
24.8591 €
150 pcs.
23.8357 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrician's shears, type C.K 4503.
Cuts soft cables with a diameter up to 22 mm, or insulation material; Cutting length: 42 mm. Length overall: 140 mm. Weight: 145 g. Supplied with belt bag.
Type: 4503, electrician's shears
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electrician's scissors | |
| 1000V Insulated | No | |
| Blade length | 42 mm | |
| Length | 140 mm | |
| Weight | 145 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |