056527640000 | Eberle
Dimmer switches, 056527640000
Order No.: 06N246
EAN: 4017254025822
MPN:
056527640000
DÄ 565 27
Unit Price (€ / pc.)
57.2271 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.23 € *
Price list
Quantity
Price per unit*
1 pcs.
57.2271 €
10 pcs.
51.8126 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric switches, type Eberle Dä 565.
For reliable light control. Practical switch for a wide range of applications. The switching relay is triggered when light intensity drops below the set threshold, and is released again when the value rises above the set threshold. Short flashes caused by lightning or by the headlights of a passing car will not trigger any switching action; Contact: 10 A, adjustable from 5.0 to 100 Lux. Degree of protection: IP 54. For wall mounting.
Type: 56527, photoelectric switch, 5.0 to 100 lux
Technical specifications
Filter | Property | Value |
---|---|---|
Display | No | |
Number of channels | 1 | |
Degree of protection (IP) | IP54 | |
Version | twilight switch | |
Assembly | surface mounting |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
RoHS conform | Yes |