MF15B05 | SEPA
DC axial fan, 5 V, 15 x 15 x 4.5 mm, 0.72 m³/h, 12 dB, slide bearing, SEPA MF15B05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1015 € *
Available: 10 pcs.
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
10 pcs.
13.1495 €
50 pcs.
12.3165 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MF15B05, SEPA
The MF15B05 is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- High resistance to shock and vibration
- Maximum reliability thanks to 100% burn-in
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 15 mm | |
| Height | 15 mm | |
| Depth | 4.5 mm | |
| Volume flow | 0.72 m³/h | |
| Sound pressure level | 12 db | |
| speed | 13000 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 300 mW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |