PB 192.1-80 | PB SWISS TOOLS
Screwdriver, PZ1, Pozidriv, BL 80 mm, L 175 mm, PB 192.1-80
Order No.: 06L5042
EAN: 4099891371593
MPN:
PB 192.1-80
Unit Price (€ / pc.)
7.7231 € *
Available: 4 pcs.
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
7.3423 €
50 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale
Crosstip screwdrivers, type PB SWISS TOOLS Serie Classic.
With bright blade made of extra chrome vanadium steel, chromed. Hard, black tip and ergonomic impact-resistant handle made of high-grade plastic, for high hand torque; Design: for high stress (Swiss made).
For Pozidriv recessed head screws, type PB 192.
Color: green, translucent.
Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): B 02, size 1, D 5.0, BL 80, L 175 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1 | |
| Blade length | 80 mm | |
| Peak type | Pozidriv | |
| Length | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |