9006120000 | Weidmüller
Crimping pliers for insulated cable lugs/connectors, 0.5-6.0 mm², AWG 21-10, Weidmüller 9006120000
Unit Price (€ / pc.)
251.2566 € *
Available in 6 Days: 5 pcs. - if ordered today
Crimp tool, 9006120000, WEIDMÜLLER
Crimping tool for insulated connectors, 0.5 - 6 mm².
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
- With stop for exact positioning of the contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable lugs/connectors | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 21-10 | |
| Length | 250 mm | |
| Weight | 730 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |