22.32.0.024.4340 | Finder
Contactor, 25 A, 1 Form A (N/O) + 2 Form B (N/C), coil 250 VAC, 22.32.0.024.4340
NCNR (non cancelable / non returnable)
Installation contactor, 22.32.0.024.4340, Finder
Installation contactor for 35 mm rail, 2 NO contacts for 25 A / 250 V AC, contact material: AgSnO2, max. Switching capacities at 230 V AC: AC1 6250 VA, AC15 1800 VA, 1-phase motor load, AC3 (230 V AC) 1 kW, rated current AC AC-7c 10 A, incandescent and halogen lamps 2000 W, compact fluorescent lamp (energy saving lamp) 200 W, fluorescent lamp with ECG 800 W, fluorescent lamp with KVG 500 W, LED (230 V AC) 200 W, LV halogen lamps or LED with ECG 200 W, LV halogen lamps or LED with KVG 800 W. Coil: 24 V AC/DC, width 17.5 mm, with auto-off switch, LED and mechanical switch position indicator, relay protection class: IP 20.
Features
- Via internal circuitry for AC/DC control (hum-free)
- Protective circuit at input: Varistor
- Reinforced insulation between coil and contacts
- Mechanical display
- Contact material: AgNi or AgSnO2
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Rated current | 25 A | |
| Control Voltage | 250 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |