OSZILLIN 400ML | Teslanol

Contact spray, t6, 400 ml

Order No.: 12L226
EAN: 4040849260261
MPN:
OSZILLIN 400ML
T6
OSZILLIN 400ML Teslanol Contact Sprays
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 37 pcs.
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
6 pcs.
7.2709 €
12 pcs.
6.5093 €
48 pcs.
5.8548 €
96 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact and tuner sprays Oszillin, type Teslanol t6.

Does not influence any frequencies in the VHF/UHF range, quickly eliminates contact resistances, impregnates against moisture and soiling. Particularly yielding agent with micro sliding film that preserves the contacts and prolongs their functionality. Does not require any post-treatment as it also cleans, cares and protects high-grade contact elements and connectors in a single pass. Reduces abrasion of thin metal layers and protects damaged precious metal layers against corrosion.

Type: t6, contact spray, 400 ml

Technical specifications
Filter Property Value
Contents 400 ml
Flammable Yes
NSF approval No
Logistics
Property Value
Country of origin DE
Customs tariff number 34031980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...