097.58 | Finder
Connecting bridge, 8 pole, 10 A, blue for 95.P3/95.P5/97.P1/97.P2/48.P3/48.P5/48.P6/48.P8/4C.P1/4C.P2, 097.58
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
5 pcs.
3.0226 €
10 pcs.
2.8917 €
25 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Comb bridge, 097.58, Finder
Connecting bridge, 8-pole, for connecting A2 or A1 terminals of up to 8 sockets of 95.P3, 95.P5, 97.P1, 97.P2 series and for coupling relays of 48.P3, 48.P5, 48.P6, 48.P8, 4C.P1 and 4C.P2 series. Maximum continuous current 10 A, color blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting bridge | |
| Version | 8 pole, 10 A, blue | |
| Suitable for | 95.P3/95.P5/97.P1/97.P2/48.P3/48.P5/48.P6/48.P8/4C.P1/4C.P2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |