95 32 038 | Knipex
Ratchet cable cutter, 570 mm, 1980 g, 95 32 038
Order No.: 05L8252
EAN: 4003773071556
MPN:
95 32 038
9532038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.2963 € *
Available in 7 Days: 42 pcs. - if ordered today
Cable shears with adjustable telescopic handles allowing angular positioning. For cable diameters up to 38 mm, handles can be positioned at an angle to set the optimum handle width, which makes the shear also suitable for work in confined areas. Comfortable work thanks to ratchet action and low weight. Heavy duty telescopic handles made of oval aluminium tubing- extendable up to 770 mm for maximum leverage on large cable diameters- retractable down to 570 mm for minimum space requirements during transport. Replaceable cutting head. Extensive cutting range up to max. Ø 38 mm or max. 280 mm² (e.g. 4 x 70 mm² NYY) in copper and aluminium cables. Easier, neater cut due to optimised cutting-edge geometry. Adjustable bolted joint. Cutting head: special quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet cable scissors | |
| Length | 570 mm | |
| Weight | 1980 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |