2801 N | BAHCO
Cable scissors, 230 mm, 425 g, 2801 N
Order No.: 05L8170
EAN: 7314151318352
MPN:
2801 N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.1776 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
151.18 € *
Price list
Quantity
Price per unit*
1 pcs.
151.1776 €
3 pcs.
146.6556 €
10 pcs.
141.6100 €
25 pcs.
137.8258 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable cutters, type BAHCO 2801N.
Extraordinary cutting capability, thinned blades for easy and smooth cutting of multicore cables, control cables etc; Length: 230 mm. Design: vanadium extra, chrome-plated, for cable diameters up to 15 mm. Weight: 425 g.
Type: 2801N, cable cutter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 230 mm | |
| Weight | 425 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 82034000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |