Plug-In Power Supplies
39 items in 72 variations
*incl. VAT plus shipping costs
Item description
Total
Output current
Output voltage DC
Input voltage AC
Power
efficiency
Length
Width
Height
Number of outputs

Order No.:
62C1241
Manufacturer:
MEAN WELL
Manufacturer SKU:
GSM36E12-P1J
Total Price: 20.21 € *
1 pcs.
20.2062 €
5 pcs.
18.9924 €
3 A
12 VDC
80-264 VAC/113-370 VDC
36 W
86 %
79 mm
54 mm
33 mm
1

Order No.:
30A1037
Manufacturer:
Ansmann
Manufacturer SKU:
APS 1500
Total Price: 21.15 € *
1 pcs.
21.1463 €
1.5 A
3-12 VDC
100-240 VAC
18 W
75.3 %
70 mm
54.5 mm
79.5 mm
1

Order No.:
62C1374
Manufacturer:
MEAN WELL
Manufacturer SKU:
GST36E24-P1J
Total Price: 25.30 € *
1 pcs.
25.2994 €
1.5 A
24 VDC
85-264 VAC
36 W
88.5 %
79 mm
54 mm
33 mm
1

Order No.:
62C1431
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA12E24-P1J
Total Price: 17.73 € *
1 pcs.
17.731 €
500 mA
24 VDC
90-264 VAC
12 W
85 %
62.2 mm
27.4 mm
39.7 mm
1

Order No.:
64S4790
Manufacturer:
RASPBERRY PI
Manufacturer SKU:
RB-NETZTEIL5-B
Total Price: 13.63 € *
1 pcs.
13.6255 €
5 A
5/9/12/15 VDC
230 VAC
27 W
91 %

Order No.:
07L5617
Manufacturer:
DYMO
Manufacturer SKU:
S0721440
Total Price: 46.46 € *
1 pcs.
46.4576 €
5 pcs.
44.1371 €
10 pcs.
41.9475 €
2 A
9 VDC
100-240 VAC
9.5 mm
1

Order No.:
30A1036
Manufacturer:
Ansmann
Manufacturer SKU:
APS 1000
Total Price: 16.81 € *
1 pcs.
16.8147 €
1 A
3-12 VDC
100-240 VAC
12 W
72 %
84 mm
57 mm
197 mm
1

Order No.:
62C1461
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA60E24-P1J
Total Price: 48.37 € *
1 pcs.
48.3735 €
5 pcs.
45.4818 €
15 pcs.
43.7325 €
50 pcs.
41.8047 €
150 pcs.
40.0554 €
2.5 A
24 VDC
90-264 VAC
60 W
88 %
93.5 mm
35 mm
51.5 mm
1

Order No.:
24K5603
Manufacturer:
PeakTech
Manufacturer SKU:
P 4123 A
Total Price: 27.50 € *
1 pcs.
27.5009 €
10 pcs.
24.2165 €
50 pcs.
22.5505 €
150 pcs.
21.5747 €
500 pcs.
20.4799 €
1.67 A
12 VAC
220-240 VAC
55 mm
85 mm

Order No.:
33C662
Manufacturer:
Friwo
Manufacturer SKU:
15.4568.511-00
Total Price: 15.35 € *
1 pcs.
15.3510 €
10 pcs.
13.8040 €
20 pcs.
12.4236 €
1 A
5 VDC
100-240 VAC
73 %
107.5 mm
1

Order No.:
62C1244
Manufacturer:
MEAN WELL
Manufacturer SKU:
GSM36E24-P1J
Total Price: 31.65 € *
1 pcs.
31.6540 €
5 pcs.
29.7619 €
15 pcs.
28.6195 €
50 pcs.
27.3581 €
150 pcs.
26.2157 €
1.5 A
24 VDC
80-264 VAC/113-370 VDC
36 W
87 %
79 mm
54 mm
33 mm
1

Order No.:
24K5570
Manufacturer:
Goobay
Manufacturer SKU:
64568
Total Price: 19.68 € *
1 pcs.
19.6826 €
10 pcs.
17.6953 €
50 pcs.
15.9579 €
150 pcs.
14.3514 €
500 pcs.
12.9353 €
1 A
3-12 VDC
100-240 VAC
12 W
74.6 %
76.4 mm
44 mm
69.2 mm
1

Order No.:
64S4770
Manufacturer:
RASPBERRY PI
Manufacturer SKU:
RB-NETZTEIL4-B
Total Price: 8.62 € *
1 pcs.
8.6156 €
3 A
5.1 VDC
230 VAC
15.3 W

Order No.:
24K4428
Manufacturer:
Friwo
Manufacturer SKU:
15.1533
Total Price: 15.41 € *
1 pcs.
15.4105 €
800 mA
9 VDC
100-240 VAC
8 W
75 %
30 mm
77 mm
82 mm
1

Order No.:
62C1066
Manufacturer:
MEAN WELL
Manufacturer SKU:
GEM30I12-P1J
Total Price: 47.15 € *
1 pcs.
47.1478 €
5 pcs.
44.3275 €
15 pcs.
42.6139 €
50 pcs.
40.7337 €
150 pcs.
39.0320 €
2.5 A
12 VDC
80-264 VAC/113-370 VDC
30 W
87 %
75.5 mm
39.1 mm
56.2 mm
1

Order No.:
62C1424
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA12E05-P1J
Total Price: 26.04 € *
1 pcs.
26.0372 €
10 pcs.
22.9075 €
50 pcs.
21.3486 €
150 pcs.
20.4085 €
500 pcs.
19.3732 €
2.4 A
5 VDC
90-264 VAC
12 W
80 %
62.2 mm
27.4 mm
39.7 mm
1

Order No.:
64S4800
Manufacturer:
RASPBERRY PI
Manufacturer SKU:
RB-NETZTEIL5-W
Total Price: 14.27 € *
1 pcs.
14.2681 €
5 A
5/9/12/15 VDC
230 VAC
27 W
91 %

Order No.:
06N7879
Manufacturer:
Akyga
Manufacturer SKU:
AK-TB-34
Total Price: 14.16 € *
1 pcs.
14.1610 €
0.4 A
5 VDC
110-240 VAC
63 mm
35 mm
59 mm

Order No.:
06N7880
Manufacturer:
Akyga
Manufacturer SKU:
AK-TB-33
Total Price: 14.16 € *
1 pcs.
14.1610 €
0.4 A
5 VDC
110-240 VAC
10 W
63 mm
35 mm
59 mm

Order No.:
06N7881
Manufacturer:
Akyga
Manufacturer SKU:
AK-TB-22
Total Price: 14.88 € *
1 pcs.
14.8750 €
10 pcs.
13.3875 €
20 pcs.
12.1380 €
0.4 A
5 VDC
110-240 VAC
63 mm
35 mm
59 mm
Optimally manufactured plug-in power supply units
Plug-in power supplies are compact power supply units that plug directly into a wall outlet to supply electrical devices with the necessary operating voltage.These power supplies are ubiquitous in homes and offices, where they provide power to a variety of devices, from smartphones to laptops. They are indispensable components in modern electronics, providing a safe and efficient power supply. Special plug-in power supply sets offer diverse plug options - depending on current needs.