Axial Fans
2 items in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Width
Height
Volume flow
Sound pressure level
speed
Power consumption
Depth
Version
Rated voltage
Order No.:
82B3061
Manufacturer:
NMB-Minebea
Manufacturer SKU:
3110KL-05W-B50-P00
Total Price: 10.52 € *
1 pcs.
10.5196 €
80 mm
80 mm
66 m³/h
34 db
3250 1/min
2.88 W
25 mm
DC axial fan
24 V
Discover high-quality axial fans at Bürklin Elektronik!
Axial fans are devices that move air or gas along the axis of the fan. They are used where cooling or ventilation is required, for example in computer hardware, in electronic devices, machines, ventilation systems or air conditioning systems. Their main task is to dissipate heat and provide a constant air flow for temperature control.In the Bürklin Elektronik online store you will find AC and DC axial fans, roof fans and EC axial fans. With the practical filter function, it is possible to specifically sort the individual models according to various parameters - in addition to product dimensions, also according to nominal voltage, volume flow, sound pressure level, speed and power consumption.