Axial Fans
249 items in 1,101 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Rated voltage
Width
Height
Depth
Volume flow
Sound pressure level
speed
Power consumption
Order No.:
90B505
Manufacturer:
SUNON
Manufacturer SKU:
EEC0252B1-000U-A99
Total Price: 12.13 € *
1 pcs.
12.1261 €
10 pcs.
11.0432 €
50 pcs.
10.0317 €
100 pcs.
9.1392 €
DC axial fan
24 V
120 mm
120 mm
25 mm
3 m³/h
44.5 db
3100 1/min
5 W
Order No.:
82B4522
Manufacturer:
TRACO POWER
Manufacturer SKU:
D08 T24 HWS
Total Price: 17.45 € *
1 pcs.
17.4454 €
10 pcs.
15.3629 €
50 pcs.
14.3038 €
150 pcs.
13.6731 €
500 pcs.
12.9829 €
DC axial fan
24 V
80 mm
80 mm
25 mm
62.4 m³/h
32 db
3000 1/min
Order No.:
88B824
Manufacturer:
ebm-papst
Manufacturer SKU:
614 NGM
Total Price: 23.25 € *
1 pcs.
23.2526 €
10 pcs.
22.5624 €
25 pcs.
21.5985 €
50 pcs.
20.7060 €
DC axial fan
24 V
60 mm
60 mm
25 mm
35 m³/h
28 db
4100 1/min
1.7 W
Order No.:
90B1026
Manufacturer:
ebm-papst
Manufacturer SKU:
614 F
Total Price: 18.39 € *
1 pcs.
18.3855 €
10 pcs.
17.8381 €
25 pcs.
17.0646 €
50 pcs.
16.3625 €
DC axial fan
24 V
60 mm
60 mm
15 mm
29 m³/h
27 db
3900 1/min
1.1 W
Order No.:
90B1233
Manufacturer:
ebm-papst
Manufacturer SKU:
4650 Z
Total Price: 35.82 € *
1 pcs.
35.8190 €
5 pcs.
34.1887 €
10 pcs.
32.7012 €
25 pcs.
30.9043 €
AC axial fan
230 V
119 mm
119 mm
38 mm
160 m³/h
40 db
2650 1/min
19 W
Order No.:
90B127
Manufacturer:
ebm-papst
Manufacturer SKU:
4650 N
Total Price: 27.70 € *
1 pcs.
27.7032 €
10 pcs.
26.8702 €
25 pcs.
25.7278 €
50 pcs.
24.6687 €
AC axial fan
230 V
119 mm
119 mm
38 mm
160 m³/h
46 db
2650 1/min
19 W
Order No.:
90B1355
Manufacturer:
ebm-papst
Manufacturer SKU:
4658 N
Total Price: 39.67 € *
1 pcs.
39.6746 €
5 pcs.
38.5322 €
10 pcs.
36.9495 €
25 pcs.
35.9737 €
AC axial fan
230 V
119 mm
119 mm
38 mm
153 m³/h
47 db
2600 1/min
29.5 W
Order No.:
90B1429
Manufacturer:
ebm-papst
Manufacturer SKU:
9292506152
Total Price: 29.21 € *
1 pcs.
29.2145 €
10 pcs.
28.3458 €
25 pcs.
27.1201 €
50 pcs.
26.0134 €
DC axial fan
12 V
80 mm
80 mm
25 mm
58 m³/h
26 db
2600 1/min
2 W
Order No.:
90B143
Manufacturer:
ebm-papst
Manufacturer SKU:
7450 ES
Total Price: 82.97 € *
1 pcs.
82.9668 €
2 pcs.
81.8125 €
5 pcs.
78.5400 €
AC axial fan
230 V
150 mm
150 mm
55 mm
380 m³/h
60 db
2700 1/min
47 W
Order No.:
90B1482
Manufacturer:
ebm-papst
Manufacturer SKU:
4414 FM
Total Price: 28.77 € *
1 pcs.
28.7742 €
10 pcs.
27.9174 €
25 pcs.
26.7274 €
50 pcs.
25.6207 €
DC axial fan
24 V
119 mm
119 mm
25 mm
140 m³/h
38 db
2400 1/min
3.2 W
Order No.:
82B3051
Manufacturer:
ADDA
Manufacturer SKU:
AD0612HB-C70GL
Total Price: 10.44 € *
1 pcs.
10.4363 €
10 pcs.
9.4962 €
25 pcs.
8.7584 €
50 pcs.
7.8778 €
DC axial fan
12 V
60 mm
60 mm
20 mm
29 m³/h
31 db
4500 1/min
1.92 W
Order No.:
88B808
Manufacturer:
ebm-papst
Manufacturer SKU:
612 NGH
Total Price: 25.76 € *
1 pcs.
25.7635 €
10 pcs.
24.5973 €
25 pcs.
23.5263 €
50 pcs.
22.2292 €
DC axial fan
12 V
60 mm
60 mm
25 mm
46 m³/h
38 db
5600 1/min
2 W
Order No.:
90B1064
Manufacturer:
ebm-papst
Manufacturer SKU:
8414 NGM
Total Price: 20.81 € *
1 pcs.
20.8131 €
10 pcs.
19.8730 €
25 pcs.
19.0043 €
50 pcs.
17.9690 €
DC axial fan
24 V
80 mm
80 mm
25 mm
58 m³/h
26 db
2600 1/min
1.4 W
Order No.:
90B115
Manufacturer:
ebm-papst
Manufacturer SKU:
8550 N
Total Price: 35.82 € *
1 pcs.
35.8190 €
5 pcs.
34.1887 €
10 pcs.
32.7012 €
25 pcs.
30.9043 €
AC axial fan
230 V
80 mm
80 mm
38 mm
50 m³/h
30 db
2700 1/min
12 W
Order No.:
90B179
Manufacturer:
ebm-papst
Manufacturer SKU:
514 F/2
Total Price: 25.28 € *
1 pcs.
25.2756 €
10 pcs.
24.1213 €
25 pcs.
23.0741 €
50 pcs.
21.8127 €
DC axial fan
24 V
50 mm
50 mm
15 mm
20 m³/h
30 db
5000 1/min
0.9 W
Order No.:
88B9504
Manufacturer:
ebm-papst
Manufacturer SKU:
252 N
Total Price: 23.41 € *
1 pcs.
23.4073 €
10 pcs.
22.3363 €
25 pcs.
21.3724 €
50 pcs.
20.1943 €
DC axial fan
12 V
25 mm
25 mm
8 mm
3.4 m³/h
15 db
9000 1/min
0.5 W
Order No.:
90B1412
Manufacturer:
ebm-papst
Manufacturer SKU:
3412 NGH
Total Price: 37.60 € *
1 pcs.
37.6040 €
5 pcs.
35.6405 €
10 pcs.
33.2010 €
25 pcs.
29.2978 €
DC axial fan
12 V
92 mm
92 mm
25 mm
94 m³/h
36 db
3000 1/min
2.3 W
Order No.:
90B1929
Manufacturer:
ebm-papst
Manufacturer SKU:
4414 HH
Total Price: 39.35 € *
1 pcs.
39.3533 €
10 pcs.
36.5925 €
DC axial fan
24 V
119 mm
119 mm
38 mm
285 m³/h
55 db
5000 1/min
14 W
Order No.:
90B1930
Manufacturer:
ebm-papst
Manufacturer SKU:
4414/2 HHP
Total Price: 46.29 € *
1 pcs.
46.291 €
5 pcs.
42.959 €
10 pcs.
39.865 €
25 pcs.
36.176 €
DC axial fan
24 V
119 mm
119 mm
38 mm
285 m³/h
55 db
5000 1/min
12 W
Order No.:
90B1636
Manufacturer:
ebm-papst
Manufacturer SKU:
3214 JH4
Total Price: 64.11 € *
1 pcs.
64.1053 €
2 pcs.
62.2965 €
5 pcs.
61.4397 €
10 pcs.
59.7737 €
DC axial fan
24 V
92 mm
92 mm
38 mm
280 m³/h
73 db
13000 1/min
50 W
Discover high-quality axial fans at Bürklin Elektronik!
Axial fans are devices that move air or gas along the axis of the fan. They are used where cooling or ventilation is required, for example in computer hardware, in electronic devices, machines, ventilation systems or air conditioning systems. Their main task is to dissipate heat and provide a constant air flow for temperature control.In the Bürklin Elektronik online store you will find AC and DC axial fans, roof fans and EC axial fans. With the practical filter function, it is possible to specifically sort the individual models according to various parameters - in addition to product dimensions, also according to nominal voltage, volume flow, sound pressure level, speed and power consumption.