1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Width
Temperature range (unmoved)
Product type
Shielding
Core insulation material
Temperature range (active)
Halogen free
Number of cores
Colour
Rated voltage
Cable material
HOCHFL. LSL 2X0,75 TRANS. Rautronic Speaker Cables and Microphone Cables
Order No.:
 94F529
Manufacturer:
 Rautronic
Manufacturer SKU:
 HOCHFL. LSL 2X0,75 TRANS.
Available: 550 mtr.
Total Price: 2.38 € *
1 mtr.
2.3800 €
10 mtr.
2.0944 €
50 mtr.
1.9040 €
100 mtr.
1.7136 €
500 mtr.
1.5232 €
0.75 mm²
2.3 mm
4.6 mm
-30 °C to 70 °C
speaker cable
unshielded
PVC
-10 °C to 70 °C
No
2
transparent
50 V
copper, bright
HOCHFL. LSL 2X1,50 TRANS. Rautronic Speaker Cables and Microphone Cables
Order No.:
 94F530
Manufacturer:
 Rautronic
Manufacturer SKU:
 HOCHFL. LSL 2X1,50 TRANS.
Available: 14 mtr.
Total Price: 2.81 € *
1 mtr.
2.8084 €
10 mtr.
2.4752 €
50 mtr.
2.2491 €
100 mtr.
2.0230 €
500 mtr.
1.7969 €
1.5 mm²
3.2 mm
6.6 mm
-20 °C to 70 °C
speaker cable
unshielded
PVC
-10 °C to 70 °C
No
2
transparent
50 V
copper, bright