HellermannTyton

Bundled quality for industry: HellermannTyton's cable ties, hoses and protection elements offer optimal and flexible application possibilities - professional cable management in all areas.

Bürklin Elektronik is one of the leading distributors of electrical construction and accessories in Europe and provides the highest product quality for its customers. The high-quality range of cable protection elements and processing tools from HellermannTyton is available exclusively in the online store.

Cabling and fastening from HellermannTyton GmbH

HellermannTyton operates as a globally active company in the professional cable management segment. In doing so, HellermannTyton develops product solutions for bundling, fastening, processing, insulating, protecting and labelling cables, wires and data line networks. And in line with the ever-changing requirements of the industry, the products serve the individual expectations of customers.

The company operates 18 production facilities in 13 countries worldwide. The focus is always on the market-specific application area of the products. Whether automotive, chemical industry, aerospace technology or areas of application such as solar plants or wind turbines: every industry needs its own product solution in terms of cable management.

In this respect, HellermannTyton is setting new standards, for example with the NOMEX® braided sleeving product series. These can also be retrofitted to existing connectors. The manufacturer's PEEK cable ties and MST cable ties are particularly impressive due to their thermal and chemical resistance - ideal for the chemical industry.

HellermannTyton's fasteners are just as performance efficient. These offer optimum edge protection for screwed connections or when assembling cables, cable bundles or bundle systems.

Product recommendation

Series VarioPlate by HellermannTyton

Space-saving solution for cable installation

VarioPlate

  • Time saving:Easy and quick installation, even subsequent changes are possible.
  • Space saving: Compact design, ideal for confined spaces.
  • Flexibility: Modular design allows for adaptation to different requirements.
  • Safety: Integrated wall seal ensures reliable sealing.
  • Tidiness: Clean and tidy cable routing.
Learn more

Top product categories from HellermannTyton: Cable ties, cable retainers and heat shrink tubing that hold it all in place

HellermannTyton's product solutions enable fast and uncomplicated application in practice. At the same time, the components and accessories can be integrated into both new and existing equipment and systems.

Cable ties for industrial bundling systems

Insert, tighten and you're done! HellermannTyton offers innovative cable ties for labour-efficient bundling, fastening, and fixing of bundling systems. Whether standardized versions or advanced design and material solutions (e.g., for locking mechanisms or thermal resistance).

tab at the end of the strap). This minimizes the risk of injury during work.

To the industrial bundling systems from HellermannTyton
Cable ties for industrial bundling systems from HellermannTyton

Cable ties and cable clamps from HellermannTyton

Cable holders or cable clamps are necessary to fix cables or wires to prevent damage to the material and system. They also serve the purpose of arranging bundle systems. The appropriate processing tool is required for the corresponding assembly, for example for screw connections on the respective fastening elements or fastening bases.

HellermannTyton's cable holders and cable clamps are characterized by high mechanical and thermal resistance. This makes the components ideal for cable assembly and cable bundling in numerous industrial sectors (e.g., aerospace).

To the cable ties and clamps from HellermannTyton

Cable ties and cable clamps from HellermannTyton

Heat shrinkable tubing for cable management

For professional cable management (e.g., cable protection or cable bundling) HellermannTyton has designed, and developed performance-efficient heat shrink tubing. Especially against thermal and mechanical influences on cables and wires, the tubing’s offer ideal protection. Due to the colour coding, cabling is easier to separate from each other, and this enables fast and effective work in existing systems.

The heat shrinkable tubing is suitable for insulating and repairing cables. The material of the tubing does not conduct electricity and thus prevents short circuits in electronic and electrical systems.

To the heat shrinkable tubing from HellermannTyton

Heat shrinkable tubing for cable management from HellermannTyton

More categories

Braided sleeving from HellermannTyton

Braided sleeving

Cable markers from HellermannTyton

Cable markers

Cable tie & accessories from HellermannTyton

Cable tie & accessories

Adhesive tapes from HellermannTyton

Adhesive tapes

Grommets from HellermannTyton

Grommets

Kink Protection Sleeves from HellermannTyton

Kink Protection Sleeves

Top products from HellermannTyton

Heat shrinkable tubing of the product series TF21

Due to their material properties of the polyolefins, they are made of, the heat shrinkable tubing of the TF21 product series are flexible in application and show high resistance - especially against thermal and chemical effects. In addition, the heat shrinkable tubing has good electrical insulation properties.

The shrinkage ratio is 2:1, while the shrinkage temperature is 90 °C. Another advantage is that these heat shrinkable tubing can be used at an ambient temperature of up to 135°C.

To the product
Heat shrinkable tubing of the product series TF21 from HellermannTyton

Processing tools from HellermannTyton: EVO7i series cable tie pliers

For a secure and quick fixation of a cable tie (up to 4.8 millimetres width), the use of the processing tools of the EVO7i product series is recommended. The product series is characterized by high durability, which extends the service intervals.

The ergonomic and non-slip handle allows comfortable and safe installation. The effort required for processing is reduced by the innovative TLC technology (Tension/Lock/Cut).

To the product
Processing tools from HellermannTyton: EVO7 series cable tie pliers

Cable tie with integrated RFID transponder

Smart product solutions are needed to ensure effective work. Cable ties with RFID transponders allow flexible and contactless data communication. This facilitates the navigation, organization and labeling of bundle systems (e.g., cable harnesses).

Other areas of application include: Quality assurance, serialization, product tracking and identification, and electrical testing. Due to the coding in the low frequency range (LF / 125 kHz), the data or information stored in the RFID transponders are write-protected.

To the product
Cable tie with integrated RFID transponder from HellermannTyton

All categories by HellermannTyton

Recent Products by HellermannTyton

Order No.:

 42P1584

Manufacturer SKU:

 121-58560

 

Available: 80 pcs. Leadtime: 1 Week **
0.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7735 €
10 pcs.
0.7140 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
200 pcs.
0.5831 €