0PH100 | Ersa
PCB holder, 170 x 170 mm, 0PH100
Order No.: 04L487
EAN: 7640174711154
MPN:
0PH100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
623.7861 € *
Standard delivery time from the manufacturer is: 3 Weeks
Board holder, 0PH100, Ersa
The PCB holder is excellent for cell phone boards and exotically assembled PCBs. This makes it possible to change PCBs quickly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB holder | |
| Size | 170 x 170 mm | |
| ESD protection | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84869000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |