WORLD'S FIRST - Patented System
Aufmaster AM1 - The Digital Measuring Device for Your Projects
Revolutionize Your Cable Documentation: The innovative AM1 automatically digitalizes measurements and inventory for electrical projects.
Aufmaster AM1 cable length measuring device in action
Experience how simply the patented technology works
Cable length measuring device - Innovative measurement technology for electrical installations
Patented measurement technology
Precise measurements from 10-1,500m thanks to advanced signal processing and automatic calibration.
- Measuring accuracy: ±2%
- Cross-sections: 0,25-16mm²
- CE/UKCA-certified
Cloud-Integration
Automatically synchronise all cable length measurement data with the Aufmaster Cloud and manage across teams.
- Real-time synchronisation
- CSV export for ERP systems
- German servers (Privacy data)
Universelle App
Free app for Android and iOS with over 1,600 cable types in the database.
- Multi-Language Operation
- Offline functionality
- No registration necessary
Measurable success for your business
30%
More profit
By increasing efficiency and error-free documentation
<30s
Measuring speed
Determine cable length faster than a coffee break
100%
Accuracy
No more estimates - precise digital measured values
What can the AM1 do? Technical details
| Measuring range | 10 - 1,500 meters |
|---|---|
| Measuring time | < 30 seconds |
| Conductor cross-section | 0.25 - 16 mm² |
| Weight | 178 g |
| Dimensions | 21 mm x 192 mm x 62 mm |
| Protection rating | IP54 (splash-proof and dust-protected) |
| Operating temperature | -10°C to +50°C |
| Bluetooth | 4.0 - 5.1 (Range >35m) |
| Battery life | Up to 2 weeks runtime |
| Charging time | 2 hours (USB-C) |
| Compatibility | Android 7+, iOS 18.0+ |
| Certifications | CE and UKCA marking |
Versatility: All cable types can be measured
Compatible cable types
- Underground cables and control lines
- Telephone cables and twisted cables
- CAT cables and data cables
- All metal-core cables with at least 2 cores
Flexible application
- Cable can be coiled
- Cable can be laid out
- Cable can be already installed
- Cable end remains open
Aufmaster AM1 - Buy available variants
Downloads & Documentation
Everything about the AM1: Your Questions Answered
Ready for the Future?
Over 5,000 electrical contractors already trust Aufmaster.