C-199 975 | BJZ
ESD tray, without drawers, black, (L x W x D) 330 x 240 x 60 mm, C-199 975
Order No.: 19L2522
EAN: 4099891420222
MPN:
C-199 975
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8520 € *
Available: 1 pcs.
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
5 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Antistatic document trays, DIN A4, type BJZ C-199975.
Stable, connectible; Material: PS, black. Surface resistance: approx. 10^4 ohm. Internal dimensions: approx. 330 x 240 x 60 mm (for DIN A4).
Type: C-199975, ESD tray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage box | |
| ESD protection | Yes | |
| Colour | black | |
| Contents | without drawers | |
| Length | 330 mm | |
| Width | 240 mm | |
| Depth | 60 mm | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |