1455C801BK | Hammond

Aluminum enclosure, (L x W x H) 80 x 54 x 23 mm, natural, IP54, 1455C801BK

Order No.: 60H3007
EAN: 4099889518863
MPN:
1455C801BK
Series: 1455 METAL
Hammond
default L
Image may differ
Unit Price (€ / pc.)
14.6013 € *
Available: 0 pcs.
Available in 7 Days: 388 pcs.
Leadtime: 1 Week **
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
10 pcs.
13.8754 €
50 pcs.
12.4712 €
100 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Hammond 1455.

With PCB guides and self-adhesive rubber protectors.

Black anodized finish.

Technical attributes (type, outer dimensions L x W x H): 1455C801BK, 80 x 54 x 23 mm

Technical specifications
Width 54 mm
Colour natural
Height 23 mm
Length 80 mm
Material aluminum
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 98 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)
Aluminum enclosure, (L x W x H) 80 x 54 x 23 mm, natural, IP54, 1455C801
Order No.:
 60H3000
Manufacturer:
 Hammond
Manufacturer SKU:
 1455C801
Available: 0 pcs. Available in 7 Days: 2,082 pcs. Leadtime: 1 Week **
Total Price: 12.63 € *
1 pcs.
12.6259 €
10 pcs.
11.9952 €
50 pcs.
10.7933 €
100 pcs.
9.6985 €
aluminum
54 mm
80 mm
23 mm
natural
IP54
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455N1201
Order No.:
 60H3004
Manufacturer:
 Hammond
Manufacturer SKU:
 1455N1201
Available: 1 pcs. Available in 7 Days: 2,333 pcs. Leadtime: 1 Week **
Total Price: 24.94 € *
1 pcs.
24.9424 €
10 pcs.
21.9436 €
50 pcs.
20.4561 €
150 pcs.
19.5517 €
500 pcs.
18.5521 €
aluminum
103 mm
120 mm
53 mm
natural
IP54