1455N1601BK | Hammond
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1601BK
Unit Price (€ / pc.)
30.8210 € *
Available: 1 pcs.
Available in 7 Days: 489 pcs.
Leadtime: 1 Week **
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
5 pcs.
28.9646 €
15 pcs.
27.8579 €
50 pcs.
26.6203 €
150 pcs.
25.5136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond 1455.
With PCB guides and self-adhesive rubber protectors.
Black anodized finish.
Technical attributes (type, outer dimensions L x W x H): 1455N1601BK, 160 x 103 x 53 mm
Technical specifications
Width | 103 mm | |
Colour | black | |
Height | 53 mm | |
Length | 160 mm | |
Material | aluminum | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |