84060100.MT7 | Bopla

Aluminum enclosure, (L x W x H) 100 x 57 x 32 mm, black, IP65, 84060100.MT7

Order No.: 60H1210
EAN: 4099889516807
MPN:
84060100.MT7
Series: ALUBOS
Bopla
84060100.MT7 Bopla General Purpose Enclosures Image 1
84060100.MT7 Bopla General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
35.9380 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
5 pcs.
32.5703 €
10 pcs.
29.3216 €
50 pcs.
26.4299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Bopla Alubos ABP.

Rugged enclosure with good EMC attenuation values and high degree of protection IP 65; Enclosure surface: black, structured, highly resistant to scratching. With integrated guide grooves for PCBs. Items supplied include two terminating walls with 1.0 mm recess for membranes (as front and rear panel), black seals, screws and screw covers.

Technical attributes (type, overall dimensions): ABP600-0100, W 57, L 100, H 32 mm.

Technical specifications
Width 57 mm
Colour black
Height 32 mm
Length 100 mm
Material aluminum
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 76042100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes