828921-1 | AMP
Wire seal, for faston plug housing, 828921-1
Order No.: 36P2590
EAN: 4099889908015
MPN:
828921-1
Unit Price (€ / pc.)
0.0476 € *
Available: 185 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0476 €
50 pcs.
0.0440 €
100 pcs.
0.0405 €
250 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
Single wire seal, 828921-1, AMP
Seal type: single wire seal (SWS), Material: silicone, Color: yellow, Cavity diameter: 5.4 mm, Cable insulation diameter: 3 mm, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical Data
- Version: Wire seal
- Suitable for: Tab housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire seal | |
| Suitable for | faston plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |