T3756 25 | C.K Tools
Precision wire stripper for PVC wires, PTFE wires, AWG 30, cable Ø 0.25 mm, L 97 mm, 24 g, T3756 25
Order No.: 03L3874
EAN: 5013969497908
MPN:
T3756 25
Unit Price (€ / pc.)
24.0737 € *
Available: 6 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
24.07 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0737 €
10 pcs.
21.1820 €
50 pcs.
19.7421 €
150 pcs.
18.8734 €
500 pcs.
17.9095 €
*incl. VAT plus shipping costs
Subject to prior sale
- Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 0,25 mm (30 AWG)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision wire stripper | |
| Suitable for | PVC wires, PTFE wires | |
| AWG cross-section | AWG 30 | |
| Cable Diameter | 0.25 mm | |
| 1000V Insulated | No | |
| Length | 97 mm | |
| Weight | 24 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |