T6238 4 | C.K Tools
Wire brush, 4 row, steel wire, T6238 4
Order No.: 03L4521
EAN: 5013969630909
MPN:
T6238 4
Unit Price (€ / pc.)
3.9151 € *
Available: 6 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
250 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
- Premium quality oil hardened and tempered steel wire bristles of 25 mm
- Solid waxed beech stock with hanging hole
- Quantity of rows: 4
- Working length: 140 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire brush | |
| Version | 4 row, steel wire |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96039091 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |