07185 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, hexagon, 07185
Unit Price (€ / pc.)
31.059 € *
Available: 1 pcs.
Total Price:
31.06 € *
Price list
Quantity
Price per unit*
1 pcs.
31.059 €
5 pcs.
29.512 €
*incl. VAT plus shipping costs
Subject to prior sale
Toolkits, type 369S9.
Consist of one L-key per size 1.5/2.0/2.5/3.0/4.0/5.0/6.0/8.0 and 10 mm and the tool holder.
Technical attributes (type, width across flats, overall length, leg size): 07185, set of offset Torx drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |