366Z007TS | Wiha
Pin wrench, T7, TORX, L 88 mm, 366Z007TS
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9151 €
20 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 39108, Wiha
Blade: Chrome-vanadium steel, through hardened, titanium silver. Application: For all TORX® bolting applications.
Technical Data
- Tip Type: TORX
- Size: T7
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin wrench | |
1000V Insulated | No | |
Size | T7 | |
Peak type | TORX | |
Length | 88 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |