363020 | Wiha
Pin wrench, T20, TORX, L 62 mm, 363020
Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.7604 €
20 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 01316, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.
Technical Data
- Tip Type: TORX
- Size: T20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T20 | |
| Peak type | TORX | |
| Length | 62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |