PT AA9 | Weller
Soldering tip, round shape, Ø 6.9 mm, (T x L) 1.6 x 33 mm, 480 °C, PT AA9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
5 pcs.
7.4732 €
10 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 4PTAA9-1, Weller
Soldering tip round sloped, 480°C, Lenght 33 mm, Width 1.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | TCP S, TCP 12, TCP 24, TCP 42, FE 50M | |
| diameter | 6.9 mm | |
| Thickness | 1.6 mm | |
| Length | 33 mm | |
| max. operating temperature | 480 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |